Part Details for FTC1206X7R631-223KNE by VENKEL LTD
Overview of FTC1206X7R631-223KNE by VENKEL LTD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTC1206X7R631-223KNE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2679-FTC1206X7R631-223KNETR-ND
|
DigiKey | CAP CER 0.022UF 630V X7R 1206 Min Qty: 3000 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8950 In Stock |
|
$0.0550 | Buy Now |
DISTI #
FTC1206X7R631-223KNE
|
Venkel Ltd. | Flex Termination Ceramic Capacitor, 1206, X7R, 630V, 0.022uF, 10% RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 9 Weeks, 2 Days Container: Reel | 6000 |
|
Buy Now |
Part Details for FTC1206X7R631-223KNE
FTC1206X7R631-223KNE CAD Models
FTC1206X7R631-223KNE Part Data Attributes
|
FTC1206X7R631-223KNE
VENKEL LTD
Buy Now
Datasheet
|
Compare Parts:
FTC1206X7R631-223KNE
VENKEL LTD
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VENKEL LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 630 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for FTC1206X7R631-223KNE
This table gives cross-reference parts and alternative options found for FTC1206X7R631-223KNE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FTC1206X7R631-223KNE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASS31LSB7223KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | FTC1206X7R631-223KNE vs MMASS31LSB7223KTNA01 |
CL31B223KHHNNNB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | Samsung Electro-Mechanics | FTC1206X7R631-223KNE vs CL31B223KHHNNNB |
MBJCS31LBB7223KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | FTC1206X7R631-223KNE vs MBJCS31LBB7223KTPA18 |
CL31B223KHHANNB | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Samsung Electro-Mechanics | FTC1206X7R631-223KNE vs CL31B223KHHANNB |
CL31B223KHHANNF | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | Samsung Electro-Mechanics | FTC1206X7R631-223KNE vs CL31B223KHHANNF |
CC1206KKX7RZB223 | Ceramic Capacitor, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 1206, | YAGEO Corporation | FTC1206X7R631-223KNE vs CC1206KKX7RZB223 |
SMJ316BB7223KLHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | FTC1206X7R631-223KNE vs SMJ316BB7223KLHT |
C3216X7R223KMWS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Darfon Corporation | FTC1206X7R631-223KNE vs C3216X7R223KMWS |
MMASS31LSB7223KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | FTC1206X7R631-223KNE vs MMASS31LSB7223KTNA18 |
C3216X7R223KMCS | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.022uF, 1206 | Darfon Corporation | FTC1206X7R631-223KNE vs C3216X7R223KMCS |