Part Details for FTB-805-13P by BlockMaster Blocks
Overview of FTB-805-13P by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51722-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Right Angle Header. | |
51726-11301200A0LF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S STB Right Angle Header. | |
51742-11301200AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 13P 12S Vertical Receptacle. |
Price & Stock for FTB-805-13P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM1021
|
Newark | Bb 8.25Mm Pcb Wire Wrap Pin 13 Pos |Blockmaster Electronics FTB-805-13P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $10.2400 | Buy Now |
|
NAC | Single Row and Tri-Barrier, 250V, 10A, Pitch: 8.25mm, 13 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$7.3140 / $7.8800 | Buy Now |