Part Details for FTB-801-10P by BlockMaster Blocks
Overview of FTB-801-10P by BlockMaster Blocks
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10159560-A00421RLF | Amphenol Communications Solutions | PowerStak®Vertical Header4, 10P | |
10159561-A00121RLF | Amphenol Communications Solutions | PowerStak® Vertical Receptacle1, 10P | |
51700-11008410AALF | Amphenol Communications Solutions | PwrBlade®, Power Supply Connectors, 10P 84S 10P STB Vertical Header. |
Price & Stock for FTB-801-10P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19AM0722
|
Newark | Bb 8.25Mm 90 Deg Stand Off Pcb 10 Pos |Blockmaster Electronics FTB-801-10P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0200 / $7.8800 | Buy Now |
|
NAC | Single Row and Tri-Barrier, 250V, 10A, Pitch: 8.25mm, 10 Positions RoHS: Compliant Package Multiple: 1 | 0 |
|
$5.6290 / $6.0600 | Buy Now |