There are no models available for this part yet.
Overview of FTB-709-25P by BlockMaster Blocks
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10046971-019LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
10046971-050LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 25P STB Vertical. | |
D25S13A4PX00LF | Amphenol Communications Solutions | D25S13A4PX00LF-DSUB R/A STB 25P SOCKET |
Price & Stock for FTB-709-25P by BlockMaster Blocks
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Single Row and Tri-Barrier, 250V, 10A, Pitch: 7.62mm, 25 Positions RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |