There are no models available for this part yet.
Overview of FTB-100-324-HS by Cosel USA Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for FTB-100-324-HS by Cosel USA Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FTB-100-324-HS-ND
|
DigiKey | LINE FILTER 500VAC 100A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$1,189.3400 | Buy Now | |
DISTI #
436-FTB-100-324-HS
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 0 |
|
$1,181.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$1,054.6900 | Buy Now | ||
DISTI #
000000000003612487
|
Sager | Power Line Filters EMI Filter Min Qty: 1 | 0 |
|
$1,031.9000 | Buy Now |
CAD Models for FTB-100-324-HS by Cosel USA Inc
Part Data Attributes for FTB-100-324-HS by Cosel USA Inc
FTB-100-324-HS
Cosel USA Inc
|
|
---|---|
Samacsys Manufacturer
|
Cosel
|
Want to compare parts?
-
FTB-100-324-HSCosel USA IncVS
-