Part Details for FTAS00-104AS4 by NKK Switches
Overview of FTAS00-104AS4 by NKK Switches
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTAS00-104AS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
360-3037-ND
|
DigiKey | TOUCH SCREEN RESISTIVE 10.4" Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
1 In Stock |
|
$40.8027 / $54.9800 | Buy Now |
DISTI #
633-FTAS00-104AS4
|
Mouser Electronics | LCD Touch Panels Resistive 10.4 in RoHS: Compliant | 0 |
|
$38.2400 / $59.0000 | Order Now |
DISTI #
V79:2366_25977009
|
Arrow Electronics | Touch Screen Resistive USB/RS232 10.4in 80% 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 38 |
|
$49.1700 | Buy Now |
DISTI #
56935660
|
Verical | Touch Screen Resistive USB/RS232 10.4in 80% 8-Pin Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 38 |
|
$49.1700 | Buy Now |
Part Details for FTAS00-104AS4
FTAS00-104AS4 CAD Models
FTAS00-104AS4 Part Data Attributes:
|
FTAS00-104AS4
NKK Switches
Buy Now
|
Compare Parts:
FTAS00-104AS4
NKK Switches
|
Samacsys Manufacturer | NKK Switches |