Part Details for FTAB 1002 6150 by COLSON
Overview of FTAB 1002 6150 by COLSON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTAB 1002 6150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTAB-1002-6150
|
TME | Transport wheel, Ø: 100mm, W: 40mm, H: 128mm, rigid, 180kg Min Qty: 1 | 0 |
|
$10.3400 / $13.2900 | RFQ |