Part Details for FTA-80-155-HS by Cosel USA Inc
Overview of FTA-80-155-HS by Cosel USA Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTA-80-155-HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTA-80-155-HS-ND
|
DigiKey | LINE FILTER 500VAC 80A CHASS MNT Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$695.9700 | Buy Now |
DISTI #
436-FTA-80-155-HS
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 0 |
|
$680.0000 / $691.3000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$617.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$617.1800 | Buy Now |
DISTI #
000000000003612471
|
Sager | Power Line Filters EMI Filter Min Qty: 1 | 0 |
|
$603.8500 | Buy Now |
Part Details for FTA-80-155-HS
FTA-80-155-HS CAD Models
FTA-80-155-HS Part Data Attributes
|
FTA-80-155-HS
Cosel USA Inc
Buy Now
|
Compare Parts:
FTA-80-155-HS
Cosel USA Inc
|
Samacsys Manufacturer | Cosel |