Part Details for FTA-100-104-HS by Cosel USA Inc
Overview of FTA-100-104-HS by Cosel USA Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FTA-100-104-HS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FTA-100-104-HS-ND
|
DigiKey | LINE FILTER 500VAC 100A CHASSIS Min Qty: 1 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$701.9300 | Buy Now |
DISTI #
436-FTA-100-104-HS
|
Mouser Electronics | Power Line Filters EMI Filter RoHS: Compliant | 0 |
|
$685.8200 / $697.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$622.4700 | Buy Now |
DISTI #
000000000003612435
|
Sager | Power Line Filters EMI Filter Min Qty: 1 | 0 |
|
$609.0200 | Buy Now |