Part Details for FT9CVDPH20.0-T1 by Abracon Corporation
Overview of FT9CVDPH20.0-T1 by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for FT9CVDPH20.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-FT9CVDPH20.0-T1
|
Mouser Electronics | TCXO Oscillators 20.0 MHZ RoHS: Compliant | 0 |
|
$8.6100 | Order Now |
DISTI #
FT9CVDPH20.0-T1
|
TTI | TCXO Oscillators 20.0 MHZ Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$8.5200 | Buy Now |
DISTI #
FT9CVDPH20.0-T1
|
Avnet Abacus | FOX801BELF/20/P/H/|/|/0/|/Z/|/| - Tape and Reel (Alt: FT9CVDPH20.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 32 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for FT9CVDPH20.0-T1
FT9CVDPH20.0-T1 CAD Models
FT9CVDPH20.0-T1 Part Data Attributes
|
FT9CVDPH20.0-T1
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
FT9CVDPH20.0-T1
Abracon Corporation
XTAL VCTCXO 20.000MHZ Clipped Sine Wave SMD
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TR | |
Aging | 0.8 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | YES | |
Frequency Deviation/Pullability | 5 ppm | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.7 V | |
Physical Dimension | 11.4mm x 9.6mm x 2.0mm | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |