Part Details for FT908L-C-T by FTDI Chip
Overview of FT908L-C-T by FTDI Chip
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT908L-C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2504
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-80, Product Range:Ft90X Series Microcontrollers, Architecture:Ft32, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb, No. Of Pins:80Pins, Mcu Case Style:Lqfp, No. Of Rohs Compliant: Yes |Bridgetek FT908L-C-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.3100 / $10.6200 | Buy Now |
DISTI #
FT908L-C-T-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 80LQFP Min Qty: 1 Lead time: 34 Weeks Container: Tray |
1590 In Stock |
|
$4.9871 / $11.0900 | Buy Now |
DISTI #
895-FT908L-C-T
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU Rev C USB H-Speed Gen IO RoHS: Compliant | 578 |
|
$4.9800 / $10.2100 | Buy Now |
DISTI #
71451443
|
RS | 32 Bit MCU rev. C with USB High Speedand Gerneral IO intrfcs. 80 pin LQFP. Tray | FTDI FT908L-C-T RoHS: Not Compliant Min Qty: 160 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7600 | RFQ |