There are no models available for this part yet.
Overview of FT903L-T by FTDI Chip
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
CAD Models for FT903L-T by FTDI Chip
Part Data Attributes for FT903L-T by FTDI Chip
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
|
Package Description
|
LQFP-100
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.31.00.01
|
Samacsys Manufacturer
|
FTDI Chip
|
Has ADC
|
YES
|
Address Bus Width
|
|
Bit Size
|
32
|
DAC Channels
|
YES
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQFP-G100
|
Length
|
14 mm
|
Number of I/O Lines
|
66
|
Number of Terminals
|
100
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFQFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
RAM (bytes)
|
65536
|
ROM (words)
|
262144
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.6 mm
|
Speed
|
100 MHz
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
14 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER, RISC
|