Part Details for FT901L-C-T by FTDI Chip
Overview of FT901L-C-T by FTDI Chip
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT901L-C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AC2492
|
Newark | Mcu, 32Bit, 100Mhz, Lqfp-100, Product Range:Ft90X Series Microcontrollers, Architecture:Ft32, No. Of Bits:32Bit, Cpu Speed:100Mhz, Program Memory Size:256Kb, Ram Memory Size:64Kb, No. Of Pins:100Pins, Mcu Case Style:Lqfp, No. Of Rohs Compliant: Yes |Bridgetek FT901L-C-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.5700 / $11.3500 | Buy Now |
DISTI #
FT901L-C-T-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100LQFP Min Qty: 90 Lead time: 34 Weeks Container: Tray | Temporarily Out of Stock |
|
$8.5396 | Buy Now |
DISTI #
895-FT901L-C-T
|
Mouser Electronics | 32-bit Microcontrollers - MCU 32 Bit MCU Rev C ETH,Camera,SD Card RoHS: Compliant | 0 |
|
$8.5200 / $12.1100 | Order Now |
DISTI #
71451423
|
RS | 32 Bit MCU rev. C with ETH, Camera, SD Card, USB High Speed100 pin LQFP. Tray | FTDI FT901L-C-T RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2500 / $6.5900 | RFQ |
DISTI #
FT901L-C-T
|
TME | IC: microcontroller, 100MHz, LQFP100, 64kBSRAM,256kBFLASH, PWM: 7 Min Qty: 1 | 0 |
|
$6.1900 / $7.0900 | RFQ |