FT810Q-R
FTDI Chip
Description: Consumer Circuit, VQFN-48

Overview of FT810Q-R by FTDI Chip

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for FT810Q-R by FTDI Chip

Part # Manufacturer Description Stock Price Buy
DISTI # 2005-FT810Q-RCT-ND
DigiKey TFT GRAPHICS CONTROLLER IC WITH Min Qty: 1 Lead time: 34 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 5390
In Stock
  • 1 $8.7700
  • 10 $7.9260
  • 25 $7.5572
  • 100 $6.5620
  • 250 $6.2670
  • 500 $5.7141
  • 1,000 $4.9768
  • 3,000 $4.7924
$4.7924 / $8.7700 Buy Now
DISTI # 895-FT810Q-R
Mouser Electronics Video ICs EVE with 18bit RGB Resistive touch RoHS: Compliant 28996
  • 1 $8.7600
  • 10 $7.9200
  • 25 $7.5500
  • 100 $6.5600
  • 250 $6.2600
  • 500 $5.7100
  • 1,000 $4.9700
  • 3,000 $4.7900
$4.7900 / $8.7600 Buy Now

CAD Models for FT810Q-R by FTDI Chip
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT810Q-R by FTDI Chip

FT810Q-R
FTDI Chip
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Package Description
HVQCCN,
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
FTDI Chip
Consumer IC Type
CONSUMER CIRCUIT
JESD-30 Code
S-XQCC-N48
Length
7 mm
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.9 mm
Supply Voltage-Max (Vsup)
3.63 V
Supply Voltage-Min (Vsup)
2.97 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
Want to compare parts?
  1. FT810Q-R
    FTDI Chip
    Consumer Circuit, VQFN-48
    VS

Related Parts for FT810Q-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT810Q-R by FTDI Chip.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT810Q-R by FTDI Chip

  • Please alert me when FT810Q-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT810Q-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT810Q-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT810Q-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT810Q-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT810Q-R by FTDI Chip

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: