Part Details for FT8010MPX by onsemi
Results Overview of FT8010MPX by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT8010MPX Information
FT8010MPX by onsemi is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for FT8010MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92R5726
|
Newark | Reset Timer, -40 To 85Deg C, Mlp-8, Frequency:-, Supply Voltage Min:1.8V, Supply Voltage Max:5V, ... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
FT8010MPXCT-ND
|
DigiKey | IC SUPERVISOR RESET TIMER 8MLP Min Qty: 1 Lead time: 99 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1903 In Stock |
|
$0.4434 / $1.5700 | Buy Now |
DISTI #
FT8010MPX
|
Avnet Americas | Timer IC, Reset, 2, 1.8 V to 5 V, 8 Pins, MLP - Tape and Reel (Alt: FT8010MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel |
3000 |
|
RFQ | |
DISTI #
FT8010MPX
|
Avnet Silica | Timer IC Reset 2 18 V to 5 V 8 Pins MLP (Alt: FT8010MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
FT8010MPX
|
EBV Elektronik | Timer IC Reset 2 18 V to 5 V 8 Pins MLP (Alt: FT8010MPX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 143 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 24000 |
|
RFQ |
Part Details for FT8010MPX
FT8010MPX CAD Models
FT8010MPX Part Data Attributes
|
FT8010MPX
onsemi
Buy Now
Datasheet
|
Compare Parts:
FT8010MPX
onsemi
Reset Timer with Configurable Delay, 3000-REEL
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | MLP-8 | |
Manufacturer Package Code | 511DL | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY MANAGEMENT CIRCUIT | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium (Ni/Pd) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |