Part Details for FT6301 by Cliff Electronic Components
Overview of FT6301 by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT6301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9217
|
Newark | Audio Conn, Stereo, 3.5Mm, Plug, 3Pos, No. Of Contacts:3Contacts, Gender:Plug, Pin Diameter:3.5Mm, Connector Mounting:Cable Mount, Contact Plating:Gold Plated Contacts, Connector Body Material:Plastic Body, Product Range:-, Svhc:No Rohs Compliant: Yes |Cliff Electronic Components FT6301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1.7600 / $4.0000 | Buy Now |
DISTI #
4654-FT6301-ND
|
DigiKey | 3.5MM ST J/PLUG GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bag |
68 In Stock |
|
$1.4699 / $2.7200 | Buy Now |
DISTI #
FT6301
|
TME | Plug, Jack 3,5mm, male, stereo, ways: 3, straight, for cable, 5mm Min Qty: 1 | 228 |
|
$1.7400 / $2.5300 | Buy Now |
Part Details for FT6301
FT6301 CAD Models
FT6301 Part Data Attributes
|
FT6301
Cliff Electronic Components
Buy Now
|
Compare Parts:
FT6301
Cliff Electronic Components
|
Samacsys Manufacturer | CLIFF ELECTRONIC COMPONENTS |