Part Details for FT6264-35JCLF by Force Technologies Ltd
Overview of FT6264-35JCLF by Force Technologies Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT6264-35JCLF
FT6264-35JCLF CAD Models
FT6264-35JCLF Part Data Attributes
|
FT6264-35JCLF
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT6264-35JCLF
Force Technologies Ltd
Standard SRAM,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | SOJ | |
Package Description | , | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
Length | 18.161 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.145 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5184 mm |
Alternate Parts for FT6264-35JCLF
This table gives cross-reference parts and alternative options found for FT6264-35JCLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT6264-35JCLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT6164-35JILF | Standard SRAM, | Force Technologies Ltd | FT6264-35JCLF vs FT6164-35JILF |
FT6164-35JCLF | Standard SRAM, | Force Technologies Ltd | FT6264-35JCLF vs FT6164-35JCLF |
FT6264-35JILF | Standard SRAM, | Force Technologies Ltd | FT6264-35JCLF vs FT6264-35JILF |
FT6264-35JC | Standard SRAM, | Force Technologies Ltd | FT6264-35JCLF vs FT6264-35JC |
P4C164L-35JCLF | Standard SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Pyramid Semiconductor Corporation | FT6264-35JCLF vs P4C164L-35JCLF |
P4C164L-35JMB | Standard SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Pyramid Semiconductor Corporation | FT6264-35JCLF vs P4C164L-35JMB |
FT6164L-35JI | Standard SRAM | Force Technologies Ltd | FT6264-35JCLF vs FT6164L-35JI |
FT6264L-35JC | Standard SRAM | Force Technologies Ltd | FT6264-35JCLF vs FT6264L-35JC |
FT6164L-35JC | Standard SRAM | Force Technologies Ltd | FT6264-35JCLF vs FT6164L-35JC |
P4C164L-35JILF | Standard SRAM, 8KX8, 35ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, SOJ-28 | Pyramid Semiconductor Corporation | FT6264-35JCLF vs P4C164L-35JILF |