There are no models available for this part yet.
Overview of FT6116L-12L32C by Force Technologies Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FT6116L-12L32C by Force Technologies Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | 16K (2K x 8) CMOS SRAM 32 Pin Rectangular LCC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |