-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Bus Controller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC3749
|
Newark | Interface Bridge, Usb-Fifo, Qfn-76, Bridge Type:Usb To Fifo, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Ic Case/Package:Qfn, No. Of Pins:76Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:- Rohs Compliant: Yes |Ftdi FT602Q-B-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 263 |
|
$11.9800 / $12.0400 | Buy Now |
DISTI #
768-1380-ND
|
DigiKey | IC FIFO 32BIT SYNC UVC 76QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
4329 In Stock |
|
$7.6250 / $8.7500 | Buy Now |
DISTI #
895-FT602Q-B-T
|
Mouser Electronics | USB Interface IC USB 3.0 UVC Class 32 bits Sync FIFO RoHS: Compliant | 3316 |
|
$7.5000 / $8.7500 | Buy Now |
DISTI #
72044639
|
RS | USB3.0 UVC class to 32 bits Sync FIFO, QFN76,Rev B. Tray | FTDI FT602Q-B-T RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7200 / $7.9500 | RFQ |
DISTI #
FT602Q-B-T
|
TME | IC: interface, GPIO,USB-FIFO,USB 3.1, SuperSpeed, 3.3÷5VDC, QFN76 Min Qty: 1 | 0 |
|
$8.1900 / $8.7500 | RFQ |
|
Neutron USA | USB Interface IC USB 3.0 UVC Class 32 bits Sync FIFO | 0 |
|
$58.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT602Q-B-T
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT602Q-B-T
FTDI Chip
Bus Controller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | QFN-76 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | I2C; VBUS | |
Clock Frequency-Max | 30 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XQCC-N76 | |
Length | 9 mm | |
Number of Terminals | 76 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC76,.35SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |