FT600Q
FTDI Chip
Description: USB Bus Controller, CMOS, QFN-56

Overview of FT600Q by FTDI Chip

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

CAD Models for FT600Q by FTDI Chip
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for FT600Q by FTDI Chip

FT600Q
FTDI Chip
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Package Description
QFN-56
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
FTDI Chip
Address Bus Width
Bus Compatibility
VBUS
Data Transfer Rate-Max
625 MBps
External Data Bus Width
16
JESD-30 Code
S-XQCC-N56
Length
7 mm
Number of Terminals
56
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
0.9 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. FT600Q
    FTDI Chip
    USB Bus Controller, CMOS, QFN-56
    VS

Related Parts for FT600Q

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT600Q by FTDI Chip.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT600Q by FTDI Chip

Select Manufacturer
Which Manufacturer of FT600Q would you like to use for your alert(s)?
  • Please alert me when FT600Q inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT600Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT600Q to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT600Q alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT600Q.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT600Q by FTDI Chip

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: