-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT600Q-B-T by FTDI Chip is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2748206
|
Farnell | INTERFACE BRIDGE, USB3.0 TO FIFO, QFN-56 RoHS: Compliant Min Qty: 1 Lead time: 22 Weeks, 1 Days Container: Each | 4854 |
|
$6.7044 / $8.6329 | Buy Now |
DISTI #
768-1310-ND
|
DigiKey | IC USB3-16BIT SYNC FIFO 56QFN Min Qty: 1 Lead time: 14 Weeks Container: Tray |
10965 In Stock |
|
$7.2500 / $8.4000 | Buy Now |
DISTI #
895-FT600Q-B-T
|
Mouser Electronics | USB Interface IC USB 3.0 Super-Speed 16Bits Sync FIFO RoHS: Compliant | 3208 |
|
$7.2400 / $8.4000 | Buy Now |
DISTI #
V36:1790_16661219
|
Arrow Electronics | Full Speed/High Speed/Super Speed USB 3.0 to FIFO Bridge USB 2.0/USB 3.0 3.3V Tray 56-Pin QFN EP RoHS: Compliant Min Qty: 520 Package Multiple: 260 Lead time: 12 Weeks Date Code: 2213 | Americas - 3 |
|
$7.1550 / $7.2320 | Buy Now |
DISTI #
72044630
|
RS | USB3.0 Super-Speed to 16 bits Sync FIFO, QFN-56.Rev B. Tray | FTDI FT600Q-B-T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 200 |
|
$7.5500 / $8.4800 | Buy Now |
DISTI #
69094023
|
Verical | Full Speed/High Speed/Super Speed USB 3.0 to FIFO Bridge USB 2.0/USB 3.0 3.3V Tray 56-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 3 Date Code: 2213 | Americas - 3 |
|
$7.1550 / $7.2320 | Buy Now |
DISTI #
FT600Q-B-T
|
TME | IC: interface, GPIO,USB-FIFO,USB 3.0, SuperSpeed, 3.3÷5VDC, QFN56 Min Qty: 1 | 260 |
|
$7.8700 / $8.4900 | Buy Now |
|
Vyrian | Peripheral ICs | 2725 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT600Q-B-T
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT600Q-B-T
FTDI Chip
USB Bus Controller, CMOS, QFN-56
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | VBUS | |
Clock Frequency-Max | 30 MHz | |
Data Transfer Rate-Max | 625 MBps | |
External Data Bus Width | 32 | |
JESD-30 Code | S-XQCC-N56 | |
Length | 7 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |