Part Details for FT5HNBPK27.0-T1 by Fox Electronics
Overview of FT5HNBPK27.0-T1 by Fox Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLK106RHBR | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
TLK106RHBT | Texas Instruments | Industrial Temp, Single Port 10/100Mbs Ethernet Physical Layer Transceiver 32-VQFN 0 to 0 | |
SN65LVCP1414RLJT | Texas Instruments | 14.2-GBPS Quad Channel, Dual Mode Linear Equalizer 38-WQFN -40 to 85 |
Price & Stock for FT5HNBPK27.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5917
|
Newark | Tcxo, 27Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FT5HNBPK27.0-T1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 650 |
|
$2.1500 / $2.4900 | Buy Now |
DISTI #
631-1075-1-ND
|
DigiKey | XTAL OSC TCXO 27.0000MHZ HCMOS Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5606 In Stock |
|
$1.6932 / $2.9900 | Buy Now |
DISTI #
FT5HNBPK27.0-T1
|
Avnet Americas | Temperature Compensated Crystal Oscillator 27MHz 3.3V 4-Pin Surface Mount T/R - Tape and Reel (Alt: FT5HNBPK27.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.4264 / $1.7288 | Buy Now |
|
Future Electronics | T5HN Series 27Mhz 2.5 ppm 3.3V+-5% -30 To +85 C 5x3.2mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$1.7000 | Buy Now |
|
Onlinecomponents.com | TCXO Oscillator - 27 MHz - ±2.5ppm Stability - 3.3V - 6mA - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
1000 In Stock |
|
$1.3200 / $1.8700 | Buy Now |
DISTI #
68458153
|
Verical | Oscillator TCXO 27MHz ±2ppm (Tol) ±2.5ppm (Stability) 15pF HCMOS 60% 3.3V 4-Pin SMD T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2321 | Americas - 1000 |
|
$1.9110 / $2.4310 | Buy Now |
|
Master Electronics | TCXO Oscillator - 27 MHz - ±2.5ppm Stability - 3.3V - 6mA - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
1000 In Stock |
|
$1.3200 / $1.8700 | Buy Now |
Part Details for FT5HNBPK27.0-T1
FT5HNBPK27.0-T1 CAD Models
FT5HNBPK27.0-T1 Part Data Attributes
|
FT5HNBPK27.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT5HNBPK27.0-T1
Fox Electronics
HCMOS Output Clock Oscillator, 27MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 10 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |