Part Details for FT5HNBPK10.0-T1 by Fox Electronics
Overview of FT5HNBPK10.0-T1 by Fox Electronics
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT5HNBPK10.0-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5916
|
Newark | Tcxo, 10Mhz, Hcmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Fox Electronics FT5HNBPK10.0-T1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 278 |
|
$2.3800 / $2.9200 | Buy Now |
DISTI #
631-1067-1-ND
|
DigiKey | XTAL OSC TCXO 10.0000MHZ HCMOS Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10250 In Stock |
|
$1.7003 / $2.8100 | Buy Now |
DISTI #
FT5HNBPK10.0-T1
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 10MHz 2.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT5HNBPK10.0-T1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 1000 |
|
$1.5300 | Buy Now |
|
Future Electronics | T5HN Series 10Mhz 2.5 ppm 3.3V+-5% -30 To +85 C 5x3.2mm Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | TCXO Oscillator - 10 MHz - ±2.5ppm Stability - 3.3V - 6mA - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
5250 In Stock |
|
$1.3300 / $1.9000 | Buy Now |
|
Quest Components | HCMOS OUTPUT CLOCK OSCILLATOR, 10MHZ NOM | 77 |
|
$1.5150 / $3.0300 | Buy Now |
|
Master Electronics | TCXO Oscillator - 10 MHz - ±2.5ppm Stability - 3.3V - 6mA - 4-SMD - No Lead - Surface Mount. RoHS: Compliant |
5250 In Stock |
|
$1.3300 / $1.9000 | Buy Now |
Part Details for FT5HNBPK10.0-T1
FT5HNBPK10.0-T1 CAD Models
FT5HNBPK10.0-T1 Part Data Attributes:
|
FT5HNBPK10.0-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT5HNBPK10.0-T1
Fox Electronics
HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Fox | |
Additional Feature | TR, 10 INCH | |
Aging | 1 PPM/YEAR | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 1.5mm | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for FT5HNBPK10.0-T1
This table gives cross-reference parts and alternative options found for FT5HNBPK10.0-T1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT5HNBPK10.0-T1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT5HNBPK10.0-T1 | XTAL TCXO 10.300MHZ HCMOS SMD | Abracon Corporation | FT5HNBPK10.0-T1 vs FT5HNBPK10.0-T1 |
FT5HNBPK10.0 | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Abracon Corporation | FT5HNBPK10.0-T1 vs FT5HNBPK10.0 |
FT5HNBPK10.0-BULK | HCMOS Output Clock Oscillator, 10MHz Nom, SMD, 4 PIN | Abracon Corporation | FT5HNBPK10.0-T1 vs FT5HNBPK10.0-BULK |