Part Details for FT5CVDPK12.582912-T1 by Fox Electronics
Overview of FT5CVDPK12.582912-T1 by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FIDO5100BBCZ | Analog Devices | REM Switch | |
FIDO5200CBCZ | Analog Devices | REM Switch with EtherCAT | |
ADIN1300CCPZ | Analog Devices | Industrial Ethernet Gigabit PH |
Price & Stock for FT5CVDPK12.582912-T1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FT5CVDPK12.582912-
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 12.582912MHz 2.5ppm 4-Pin SMD T/R - Tape and Reel (Alt: FT5CVDPK12.582912-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for FT5CVDPK12.582912-T1
FT5CVDPK12.582912-T1 CAD Models
FT5CVDPK12.582912-T1 Part Data Attributes
|
FT5CVDPK12.582912-T1
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT5CVDPK12.582912-T1
Fox Electronics
Clipped Sine Output Oscillator,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | unknown | |
Aging | 1 PPM/FIRST YEAR | |
Control Voltage-Max | 2.65 V | |
Control Voltage-Min | 0.65 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 20 ppm | |
Frequency Stability | 2.5% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.582912 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Package Equivalence Code | LCC4,.12X.2,145/90 | |
Physical Dimension | 5mm x 3.2mm x 1.5mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.15 V | |
Supply Voltage-Min | 2.85 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES |