Part Details for FT5764M by FUJITSU Limited
Overview of FT5764M by FUJITSU Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Smart Cities
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for FT5764M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 30 |
|
RFQ | ||
|
Quest Components | 3 A, 100 V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR | 24 |
|
$10.0000 / $15.0000 | Buy Now |
Part Details for FT5764M
FT5764M CAD Models
FT5764M Part Data Attributes:
|
FT5764M
FUJITSU Limited
Buy Now
Datasheet
|
Compare Parts:
FT5764M
FUJITSU Limited
3A, 100V, 4 CHANNEL, NPN, Si, POWER TRANSISTOR, RM-67, 12 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FUJITSU SEMICONDUCTOR AMERICA INC | |
Package Description | IN-LINE, R-PSIP-T12 | |
Pin Count | 12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 500 | |
JESD-30 Code | R-PSIP-T12 | |
Number of Elements | 4 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 19 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
VCEsat-Max | 1.5 V |
Alternate Parts for FT5764M
This table gives cross-reference parts and alternative options found for FT5764M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT5764M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT5764M | Power Bipolar Transistor, 3A I(C), 100V V(BR)CEO, 4-Element, NPN, Silicon, Plastic/Epoxy, 12 Pin, RM-67, 12 PIN | FUJITSU Semiconductor Limited | FT5764M vs FT5764M |