Part Details for FT50MWNR by Firecomms Ltd
Overview of FT50MWNR by Firecomms Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT50MWNR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4507-FT50MWNR-ND
|
DigiKey | Fiber Optic Transmitter Min Qty: 1 Container: Tube MARKETPLACE PRODUCT |
4 In Stock |
|
$14.0900 / $21.0500 | Buy Now |
|
NAC | REDLINK, 50 MBd Tilted, TX, 3.3V, 5V RoHS: Compliant Min Qty: 200 Package Multiple: 40 | 0 |
|
$10.7300 / $11.6600 | Buy Now |