Part Details for FT50M by Teledyne Dalsa
Overview of FT50M by Teledyne Dalsa
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Energy and Power Systems
Part Details for FT50M
FT50M CAD Models
FT50M Part Data Attributes
|
FT50M
Teledyne Dalsa
Buy Now
Datasheet
|
Compare Parts:
FT50M
Teledyne Dalsa
CCD Image Sensor, IMAGE SENSOR-CCD, 1024(H) X 1024(V) PIXEL, RECTANGULAR, THROUGH HOLE MOUNT, LEAD FREE, CERAMIC, DIL-28
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TELEDYNE DALSA | |
Reach Compliance Code | unknown | |
Additional Feature | VARIABLE ELECTRONIC SHUTTER | |
Array Type | FRAME TRANSFER | |
Body Breadth | 15.49 mm | |
Body Height | 3.3 mm | |
Body Length or Diameter | 20.8 mm | |
Data Rate | 60 Mbps | |
Dynamic Range | 67 dB | |
Horizontal Pixel | 1024 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Optical Format | 1/2 inch | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Pixel Size | 5.6X5.6 µm | |
Sensitivity (V/lx.s) | 1.7 V/lx.s | |
Sensors/Transducers Type | IMAGE SENSOR,CCD | |
Spectral Response (nm) | 400-1000 | |
Supply Voltage-Max | 25 V | |
Supply Voltage-Min | 18 V | |
Surface Mount | NO | |
Termination Type | SOLDER | |
Vertical Pixel | 1024 |