Part Details for FT5-30-03.0-L-DV-TH-P-TR by Samtec Inc
Overview of FT5-30-03.0-L-DV-TH-P-TR by Samtec Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FT5-30-03.0-L-DV-TH-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AJ8312
|
Newark | Mezzanine Conn, Plug, 60Pos, 2Row, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Through Hole Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec FT5-30-03.0-L-DV-TH-P-TR Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Reel | 92 |
|
$4.6400 | Buy Now |
DISTI #
95AC4669
|
Newark | Conn, Stacking, Plug, 60Pos, 2Row, 0.5Mm, Mezzanine Connector Type:Receptacle, Pitch Spacing:0.5Mm, No. Of Rows:2Rows, No. Of Contacts:60Contacts, Connector Mounting:Through Hole Mount, Contact Material:Phosphor Bronze, Gender:Plug Rohs Compliant: Yes |Samtec FT5-30-03.0-L-DV-TH-P-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2369 |
|
$4.2900 / $5.7900 | Buy Now |
DISTI #
SAM13153CT-ND
|
DigiKey | CONN HDR 60POS SMD GOLD Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
46352 In Stock |
|
$5.1801 / $9.9400 | Buy Now |
DISTI #
FT5-30-03.0-L-DV-T
|
Avnet Americas | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Through Hole Mount, Phosphor Bronze - Tape and Reel (Alt: FT5-30-03.0-L-DV-T) RoHS: Compliant Min Qty: 325 Package Multiple: 325 Lead time: 1 Weeks, 0 Days Container: Reel | 1815 Factory Stock |
|
$4.0800 / $6.3800 | Buy Now |
DISTI #
200-FT530030LDVTHPTR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.50 mm High-Speed Floating Contact Terminal Strip RoHS: Compliant | 3589 |
|
$4.0800 / $6.8500 | Buy Now |
|
Onlinecomponents.com | 0.50 mm High-Speed Floating Contact Terminal Strip |
2104 In Stock |
|
$2.3800 / $6.3800 | Buy Now |
|
Ameya Holding Limited | Min Qty: 325 | 88 |
|
$6.0192 / $6.2419 | Buy Now |
DISTI #
000000000003511352
|
Sager | Board to Board & Mezzanine Connectors 0.50 mm High-Speed Floating Contact Terminal Strip Min Qty: 1 | 1490 |
|
$3.7400 / $6.3800 | Buy Now |
DISTI #
FT5-30-03.0-L-DV-TH-P-TR
|
Avnet Abacus | Mezzanine Connector, Receptacle, 0.5 mm, 2 Rows, 60 Contacts, Through Hole Mount, Phosphor Bronze - Tape and Reel (Alt: FT5-30-03.0-L-DV-TH-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0.50 mm High-Speed Floating Contact Terminal Strip |
2104 In Stock |
|
$2.3800 / $6.3800 | Buy Now |
Part Details for FT5-30-03.0-L-DV-TH-P-TR
FT5-30-03.0-L-DV-TH-P-TR CAD Models
FT5-30-03.0-L-DV-TH-P-TR Part Data Attributes:
|
FT5-30-03.0-L-DV-TH-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FT5-30-03.0-L-DV-TH-P-TR
Samtec Inc
Board Stacking Connector, 60 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Week | |
Samacsys Manufacturer | SAMTEC | |
Body Breadth | 0.217 inch | |
Body Depth | 0.26 inch | |
Body Length | 0.859 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | CENTRONIC | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 540VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.019 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.8 A | |
Terminal Pitch | 0.5 mm | |
Termination Type | WELD | |
Total Number of Contacts | 60 |