Part Details for FT3HNBPK27.0-T3 by Fox Electronics
Overview of FT3HNBPK27.0-T3 by Fox Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT3HNBPK27.0-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FT3HNBPK27.0-T3
|
Avnet Americas | Temperature Compensated Crystal Oscillator 27MHz 2.5ppm 3.3V Surface Mount T/R - Tape and Reel (Alt: FT3HNBPK27.0-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.2800 | Buy Now |
Part Details for FT3HNBPK27.0-T3
FT3HNBPK27.0-T3 CAD Models
FT3HNBPK27.0-T3 Part Data Attributes
|
FT3HNBPK27.0-T3
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT3HNBPK27.0-T3
Fox Electronics
HCMOS Output Clock Oscillator, 27MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Fox | |
JESD-609 Code | e4 | |
Oscillator Type | HCMOS | |
Terminal Finish | GOLD OVER NICKEL |