Part Details for FT3GNHUK26.0-BULK by Fox Electronics
Overview of FT3GNHUK26.0-BULK by Fox Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Smart Cities
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for FT3GNHUK26.0-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FT3GNHUK26.0-BULK
|
Avnet Americas | Temperature Compensated Crystal Oscillator (TCXO) 26MHz 0.5ppm 4-Pin SMD Bulk - Bulk (Alt: FT3GNHUK26.0-BULK) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for FT3GNHUK26.0-BULK
FT3GNHUK26.0-BULK CAD Models
FT3GNHUK26.0-BULK Part Data Attributes
|
FT3GNHUK26.0-BULK
Fox Electronics
Buy Now
Datasheet
|
Compare Parts:
FT3GNHUK26.0-BULK
Fox Electronics
Clipped Sine Output Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FOX ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Oscillator Type | CLIPPED SINE | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |