Part Details for FT3120-E4S40 by Echelon Corporation
Overview of FT3120-E4S40 by Echelon Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT3120-E4S40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 28 |
|
$13.8750 / $16.8750 | Buy Now |
Part Details for FT3120-E4S40
FT3120-E4S40 CAD Models
FT3120-E4S40 Part Data Attributes
|
FT3120-E4S40
Echelon Corporation
Buy Now
Datasheet
|
Compare Parts:
FT3120-E4S40
Echelon Corporation
Manchester Encoder/Decoder, PDSO32, SOIC-32
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ECHELON CORP | |
Package Description | SOIC-32 | |
Reach Compliance Code | unknown | |
JESD-30 Code | R-PDSO-G32 | |
Length | 20.447 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 2.9972 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 11.303 mm |
Alternate Parts for FT3120-E4S40
This table gives cross-reference parts and alternative options found for FT3120-E4S40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT3120-E4S40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD3-6409-9 | CMOS Manchester Encoder-Decoder, PDIP, /Tube | Renesas Electronics Corporation | FT3120-E4S40 vs HD3-6409-9 |
3D7503-10 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | FT3120-E4S40 vs 3D7503-10 |
14212R-500 | Manchester Encoder/Decoder, PDSO32, SOIC-32 | Adesto Technologies Corporation | FT3120-E4S40 vs 14212R-500 |
3D7503-40 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, DIP-14 | Data Delay Devices Inc | FT3120-E4S40 vs 3D7503-40 |
83C694D | Manchester Encoder/Decoder, CMOS, PQCC44, PLASTIC, LCC-44 | SMSC | FT3120-E4S40 vs 83C694D |
3D7503D-25 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Data Delay Devices Inc | FT3120-E4S40 vs 3D7503D-25 |
VM5622PL | Manchester Encoder/Decoder, PQCC28, | VTC Inc | FT3120-E4S40 vs VM5622PL |
3D7523D-20 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | FT3120-E4S40 vs 3D7523D-20 |
HD1-6409-2 | Manchester Encoder/Decoder, CMOS, CDIP20, | Harris Semiconductor | FT3120-E4S40 vs HD1-6409-2 |
3D7503D-5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, SOIC-14 | Data Delay Devices Inc | FT3120-E4S40 vs 3D7503D-5 |