Part Details for FT300TA1220BK by Hammond Manufacturing
Results Overview of FT300TA1220BK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT300TA1220BK Information
FT300TA1220BK by Hammond Manufacturing is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for FT300TA1220BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M8601
|
Newark | 300Cfm220V Fan Tray W-O Switch Rohs Compliant: Yes |Hammond FT300TA1220BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$271.7000 / $285.0600 | Buy Now |
DISTI #
HM5444-ND
|
DigiKey | FAN TRAY ASSEMBLY W/3 FANS Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$261.2500 / $290.7500 | Buy Now |
DISTI #
546--FT300TA1220BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fan Tray 300CFM 220V RoHS: Compliant | 0 |
|
$261.2500 / $274.1000 | Order Now |
DISTI #
70321837
|
RS | FAN TRAY ASSEMBLY W/3 FANS | Hammond Manufacturing FT300TA1220BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$380.6800 | RFQ |
|
Onlinecomponents.com | rack - fan RoHS: Compliant | 6 Factory Stock |
|
$281.6300 / $298.5700 | Buy Now |
|
Powell Electronics | FAN TRAY 220V 300CFM NO SWITCH Min Qty: 1 | 4 |
|
$380.0000 | Buy Now |
|
Master Electronics | rack - fan RoHS: Compliant | 6 Factory Stock |
|
$281.6300 / $298.5700 | Buy Now |