Part Details for FT300HA1220BK by Hammond Manufacturing
Overview of FT300HA1220BK by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT300HA1220BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61K0012
|
Newark | Fan Tray, Rack Mount, 3 Fan, 220Vac, Product Range:- Rohs Compliant: Yes |Hammond FT300HA1220BK Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$294.6900 / $307.3400 | Buy Now |
DISTI #
3937-FT300HA1220BK-ND
|
DigiKey | FAN TRAY ASSEMBLY W/3 FANS Min Qty: 1 Lead time: 4 Weeks Container: Box MARKETPLACE PRODUCT |
3 In Stock |
|
$475.0000 / $542.8500 | Buy Now |
DISTI #
HM5443-ND
|
DigiKey | FAN TRAY ASSEMBLY W/3 FANS Min Qty: 1 Lead time: 4 Weeks Container: Box |
1 In Stock |
|
$284.9720 / $295.5300 | Buy Now |
DISTI #
546-FT300HA1220BK
|
Mouser Electronics | Racks & Rack Cabinet Accessories Fan Tray 300CFM 220V RoHS: Compliant | 0 |
|
$283.3000 / $295.4800 | Order Now |
DISTI #
70321836
|
RS | Fans, AC, Fan Tray 300CFM 220V | Hammond Manufacturing FT300HA1220BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$269.6100 / $313.5000 | RFQ |
|
Onlinecomponents.com | rack - fan RoHS: Compliant | 0 |
|
$281.2900 / $303.0500 | Buy Now |
|
Powell Electronics | FAN TRAY 220V 300CFM W/ SWITCH Min Qty: 1 | 3 |
|
$275.0000 / $321.5400 | Buy Now |