Part Details for FT3001MPX by Fairchild Semiconductor Corporation
Overview of FT3001MPX by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FT3001MPX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-FT3001MPX-ND
|
DigiKey | IC SUPERVISOR RESET TIMER 8MLP Min Qty: 1066 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
17055 In Stock |
|
$0.2800 | Buy Now |
|
Bristol Electronics | 2160 |
|
RFQ | ||
|
Rochester Electronics | Real Time Clock, CMOS, PDSO8 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 20549 |
|
$0.2417 / $0.2844 | Buy Now |
Part Details for FT3001MPX
FT3001MPX CAD Models
FT3001MPX Part Data Attributes:
|
FT3001MPX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
FT3001MPX
Fairchild Semiconductor Corporation
Real Time Clock, CMOS, PDSO8, MLP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | MLP | |
Package Description | MLP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD, MLP, DUAL, JEDEC MO-229, 2.0 X 2.0MM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CORRECT SUBGROUP IS TMR STD | |
Information Access Method | SERIAL, 2-WIRE/I2C | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |