Part Details for FT27C010-12LC by Force Technologies Ltd
Overview of FT27C010-12LC by Force Technologies Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Telecommunications
Price & Stock for FT27C010-12LC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | 1Mb (128K x 8) OTP EPROM 32 Lead LCC, UVPROM,128KX8, 120ns, CMOS RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for FT27C010-12LC
FT27C010-12LC CAD Models
FT27C010-12LC Part Data Attributes:
|
FT27C010-12LC
Force Technologies Ltd
Buy Now
Datasheet
|
Compare Parts:
FT27C010-12LC
Force Technologies Ltd
UVPROM, 128KX8, 120ns, CMOS, LCC-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FORCE TECHNOLOGIES LTD | |
Part Package Code | QFJ | |
Package Description | QCCN, | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 120 ns | |
JESD-30 Code | R-XQCC-N32 | |
Memory Density | 1048576 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for FT27C010-12LC
This table gives cross-reference parts and alternative options found for FT27C010-12LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT27C010-12LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT27C010L-12LM | UVPROM, 128KX8, 120ns, CMOS, LCC-32 | Force Technologies Ltd | FT27C010-12LC vs FT27C010L-12LM |
5962-8961406MYX | UVPROM, 128KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | QP Semiconductor | FT27C010-12LC vs 5962-8961406MYX |
5962-8961406MYA | UVPROM, 128KX8, 120ns, CMOS, CQCC32, CERAMIC, LCC-32 | QP Semiconductor | FT27C010-12LC vs 5962-8961406MYA |