Part Details for FT250DM10 by Powerex Power Semiconductors
Overview of FT250DM10 by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for FT250DM10
FT250DM10 CAD Models
FT250DM10 Part Data Attributes:
|
FT250DM10
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
FT250DM10
Powerex Power Semiconductors
Silicon Controlled Rectifier, 250000mA I(T), 500V V(DRM)
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Critical Rate of Rise of Off-State Voltage-Min | 100 V/us | |
DC Gate Trigger Current-Max | 200 mA | |
DC Gate Trigger Voltage-Max | 1.5 V | |
Leakage Current-Max | 15 mA | |
Non-Repetitive Pk On-state Cur | 5000 A | |
On-state Current-Max | 250000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -45 °C | |
Repetitive Peak Off-state Voltage | 500 V | |
Surface Mount | NO | |
Trigger Device Type | SCR |