Part Details for FT245RNQ-REEL by FTDI Chip
Overview of FT245RNQ-REEL by FTDI Chip
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC521SC REEL | Rochester Electronics LLC | 74AC521 - Identity Comparator, AC Series, 8-Bit, Inverted Output, CMOS | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Price & Stock for FT245RNQ-REEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3134
|
Newark | Interface Bridge, Usb To Fifo, Qfn-32, Bridge Type:Usb To Fifo, Supply Voltage Min:3.3V, Supply Voltage Max:5.25V, Ic Case/Package:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Ftdi FT245RNQ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5447 |
|
$3.6400 / $7.0400 | Buy Now |
DISTI #
768-FT245RNQ-REELCT-ND
|
DigiKey | USB FULL SPEED TO PARALLEL FIFO Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3242 In Stock |
|
$2.6500 / $4.8000 | Buy Now |
DISTI #
895-FT245RNQ-REEL
|
Mouser Electronics | UART Interface IC USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32 RoHS: Compliant | 3712 |
|
$2.6500 / $4.8000 | Buy Now |
DISTI #
V36:1790_28336076
|
Arrow Electronics | Full Speed/High Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks Date Code: 2242 | Americas - 6000 |
|
$4.1000 | Buy Now |
DISTI #
74201616
|
RS | USB Full Speed to Parallel FIFO IC, Includes Oscillator and EEPROM, QFN-32 | FTDI FT245RNQ-REEL RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 | RFQ |
DISTI #
74094914
|
Verical | Full Speed/High Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V Min Qty: 6000 Package Multiple: 6000 Date Code: 2242 | Americas - 6000 |
|
$4.1000 | Buy Now |
DISTI #
FT245RNQ-REEL
|
TME | IC: interface, USB-FIFO, Full Speed, 3.3÷5.25VDC, reel, QFN32 Min Qty: 1 | 0 |
|
$3.0100 / $4.8000 | RFQ |
Part Details for FT245RNQ-REEL
FT245RNQ-REEL CAD Models
FT245RNQ-REEL Part Data Attributes
|
FT245RNQ-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT245RNQ-REEL
FTDI Chip
USB Bus Controller, CMOS,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |