Part Details for FT240XQ-T by FTDI Chip
Overview of FT240XQ-T by FTDI Chip
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Price & Stock for FT240XQ-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7090
|
Newark | Usb 2.0-Fifo, -40 To 85Deg C, Qfn-24, Usb Ic Type:Usb Fifo, Usb Standard:Usb 2.0, Supply Voltage Min:2.97V, Supply Voltage Max:5.5V, Ic Case/Package:Qfn, No. Of Pins:24Pins, Data Rate:1Mbps, No. Of Ports:-, Product Range:- Rohs Compliant: Yes |Ftdi FT240XQ-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 319 |
|
$2.3200 / $3.0600 | Buy Now |
DISTI #
768-1157-ND
|
DigiKey | IC USB FS PARALLEL FIFO 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
1940 In Stock |
|
$1.8500 / $2.3800 | Buy Now |
DISTI #
895-FT240XQ-T
|
Mouser Electronics | USB Interface IC USB to Parallel FIFO IC QFN-24 RoHS: Compliant | 506 |
|
$1.7800 / $2.3800 | Buy Now |
DISTI #
V36:1790_06736936
|
Arrow Electronics | Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2253 | Americas - 140 |
|
$2.1900 / $2.3300 | Buy Now |
DISTI #
E54:1762_05861334
|
Arrow Electronics | Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2110 | Europe - 96 |
|
$2.1900 / $2.3300 | Buy Now |
DISTI #
70403944
|
RS | USB Full Speed to Parallel FIFO Interface with USB Charger Detection | FTDI FT240XQ-T RoHS: Not Compliant Min Qty: 4900 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2800 | RFQ |
DISTI #
73539941
|
Verical | Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2301 | Americas - 140 |
|
$2.1900 / $2.3300 | Buy Now |
DISTI #
60679159
|
Verical | Full Speed USB to parallel FIFO Interface USB 1.1/USB 2.0 5V Tray 24-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2110 | Americas - 96 |
|
$2.1600 | Buy Now |
|
Neutron USA | USB Interface IC USB to Parallel FIFO IC QFN-24 | 0 |
|
$27.1500 | Buy Now |
Part Details for FT240XQ-T
FT240XQ-T CAD Models
FT240XQ-T Part Data Attributes
|
FT240XQ-T
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT240XQ-T
FTDI Chip
Microprocessor Circuit, CMOS, QFN-24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFN | |
Package Description | HQCCN, LCC24,.16SQ,20 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |