-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT232RNQ-REEL by FTDI Chip is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LMX2325TMX-G | Rochester Electronics LLC | LMX2325 - RoHS - T/R, PLL Freq Synthesizer | |
ICL7660CBA-T | Renesas Electronics Corporation | CMOS Voltage Converters, SOICN, /Reel | |
ICL7660SCBA-T | Renesas Electronics Corporation | Super Voltage Converter, SOICN, /Reel |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3132
|
Newark | Interface Bridge, Usb To Uart, Qfn-32, Bridge Type:Usb To Uart, Supply Voltage Min:3.3V, Supply V... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1716 |
|
$4.8700 / $7.5400 | Buy Now |
DISTI #
768-FT232RNQ-REELCT-ND
|
DigiKey | USB FULL SPEED TO SERIAL UART IC Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6500 / $4.8000 | Buy Now |
DISTI #
895-FT232RNQ-REEL
|
Mouser Electronics | UART Interface IC USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, QFN-32 RoHS: Compliant | 89369 |
|
$2.4500 / $4.8000 | Buy Now |
DISTI #
V72:2272_27159607
|
Arrow Electronics | Full Speed/High Speed USB to Basic UART IC USB 2.0 T/R 32-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2310 Container: Cut Strips | Americas - 178 |
|
$2.4360 / $3.4400 | Buy Now |
DISTI #
74201611
|
RS | USB Full Speed to Serial UART IC, Include Oscillator and EEPROM, QFN-32 CUT REEL | FTDI FT232RNQ-REE... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 6000 |
|
$4.4100 / $4.8500 | Buy Now |
DISTI #
74066302
|
Verical | Full Speed/High Speed USB to Basic UART IC USB 2.0 T/R 32-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2310 | Americas - 178 |
|
$2.4360 / $3.4400 | Buy Now |
DISTI #
FT232RNQ
|
TME | IC: interface, USB-UART, Full Speed, 3.3÷5.25VDC, reel, QFN32 Min Qty: 1 | 6105 |
|
$2.6500 / $4.8000 | Buy Now |
|
GLYN GmbH & Co. KG | USB Full Speed to Serial UART IC, Includes Oscilla | 2908 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Not Compliant | 958 |
|
RFQ | |
|
LCSC | USB to UART USB 2.0 QFN-32(5x5) USB Converters ROHS | 564 |
|
$2.7830 / $4.2380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232RNQ-REEL
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232RNQ-REEL
FTDI Chip
USB Bus Controller, CMOS, QFN-32
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT232RNQ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232RNQ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
FT232RQ | FTDI Chip | Check for Price | USB Bus Controller, CMOS, 5 X 5 MM, GREEN, QFN-32 | FT232RNQ-REEL vs FT232RQ |