-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1306-ND
|
DigiKey | IC USB FS SERIAL UART 28-SSOP Min Qty: 1 Lead time: 50 Weeks Container: Tube |
5985 In Stock |
|
$4.8000 | Buy Now |
DISTI #
72044525
|
RS | USB Full Speed to Serial UART IC, Includes Oscillator and EEPROM, SSOP-28 | FTDI FT232RL-TUBE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 0 Days Container: Bulk | 82 |
|
$4.8000 | Buy Now |
|
Neutron USA | USB Interface IC FT232R Single Ch Full Speed | 24 |
|
$31.1800 | Buy Now |
|
Win Source Electronics | IC USB FS SERIAL UART 28-SSOP / USB Bridge, USB to UART USB 2.0 UART Interface 28-SSOP | 126400 |
|
$2.8830 / $4.3240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT232RL-TUBE
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT232RL-TUBE
FTDI Chip
USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | UART, USB | |
Clock Frequency-Max | 12.02 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for FT232RL-TUBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FT232RL-TUBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT232RL-REEL | USB Bus Controller, CMOS, PDSO28, 10.20 X 5.30 MM, GREEN, SSOP-28 | FTDI Chip | FT232RL-TUBE vs FT232RL-REEL |
FT232RNL-REEL | USB Bus Controller, CMOS, PDSO28, SSOP-28 | FTDI Chip | FT232RL-TUBE vs FT232RNL-REEL |
FT232RNL-TUBE | USB Bus Controller, CMOS, PDSO28, SSOP-28 | FTDI Chip | FT232RL-TUBE vs FT232RNL-TUBE |