-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7088
|
Newark | Usb Interface, Transceiver, Usb 2.0, 2.97 V, 5.5 V, Qfn, 20 Rohs Compliant: Yes |Ftdi FT231XQ-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 39282 |
|
$2.2300 / $2.9600 | Buy Now |
DISTI #
768-1128-1-ND
|
DigiKey | IC USB SERIAL FULL UART 20QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
71997 In Stock |
|
$1.7625 / $2.3400 | Buy Now |
DISTI #
895-FT231XQ-R
|
Mouser Electronics | USB Interface IC USB to Full Serial UART IC QFN-20 RoHS: Compliant | 100654 |
|
$1.7700 / $2.3400 | Buy Now |
|
Bristol Electronics | 1509 |
|
RFQ | ||
DISTI #
FT231XQ-R
|
TME | IC: interface, USB-full UART, Number of CBUS pins: 4, tape, QFN20 Min Qty: 1 | 2508 |
|
$1.8000 / $2.3000 | Buy Now |
|
LCSC | USBUART UART QFN-20-EP(4x4) USB Converters ROHS | 19 |
|
$1.4744 / $2.3095 | Buy Now |
|
Neutron USA | USB Interface IC USB to Full Serial UART IC QFN-20 | 0 |
|
$27.1600 | Buy Now |
|
Sense Electronic Company Limited | QFN-20 | 9700 |
|
RFQ | |
|
Win Source Electronics | IC USB SERIAL FULL UART 20QFN | 101427 |
|
$1.6960 / $2.5440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT231XQ-R
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT231XQ-R
FTDI Chip
Microprocessor Circuit, CMOS, 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC20,.16SQ,20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | UART; USB | |
Clock Frequency-Max | 12.02 MHz | |
JESD-30 Code | S-XQCC-N20 | |
Length | 4 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 8.4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |