-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PDSO16,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1154-5-ND
|
DigiKey | IC USB SERIAL BASIC UART 16SSOP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
15148 In Stock |
|
$1.7625 / $2.2600 | Buy Now |
DISTI #
895-FT230XS-U
|
Mouser Electronics | USB Interface IC USB to Basic Serial UART IC SSOP-16 RoHS: Compliant | 24329 |
|
$1.7200 / $2.2600 | Buy Now |
DISTI #
70403907
|
RS | USB Full Speed to Basic UART IC with USB Charger Detection | FTDI FT230XS-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 18 |
|
$1.8100 / $2.2600 | Buy Now |
DISTI #
80561478
|
Verical | Full Speed/High Speed USB to Basic UART IC USB 1.1/USB 2.0 5V Tube 16-Pin SSOP RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2406 | Americas - 500 |
|
$2.0400 | Buy Now |
|
Quest Components | USB TO BASIC UART | 5 |
|
$2.1000 / $3.1500 | Buy Now |
|
Neutron USA | USB Interface IC USB to Basic Serial UART IC SSOP-16 | 50 |
|
$18.0900 | Buy Now |
|
Win Source Electronics | IC USB SERIAL BASIC UART 16SSOP | 179986 |
|
$1.7710 / $2.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT230XS-U
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT230XS-U
FTDI Chip
Microprocessor Circuit, CMOS, PDSO16,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | SSOP, SSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Bus Compatibility | UART, USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 60 MBps | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 8.3 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |