-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, VQFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D6417709SHF200BV | Renesas Electronics Corporation | 32-bit Microcontrollers, HFQFP, /Tray | |
JM38510/12203BGA | Renesas Electronics Corporation | Amplifiers, CAN, /Tray | |
DF38122WV | Renesas Electronics Corporation | 8-bit Microcomputers (Non Promotion), TFQFP, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH5810
|
Newark | Interface Bridge, Usb-Uart, Fifo/Vqfn-56, Bridge Type:Usb To Uart, Fifo, Supply Voltage Min:1.62V, Supply Voltage Max:1.98V, Ic Case/Package:Vqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C Rohs Compliant: Yes |Ftdi FT2232H-56Q-TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2695 |
|
$4.7900 / $6.4700 | Buy Now |
DISTI #
768-1276-ND
|
DigiKey | IC DUAL USB TO UART/FIFO 56VQFN Min Qty: 1 Lead time: 12 Weeks Container: Tray |
15985 In Stock |
|
$4.8125 / $5.2000 | Buy Now |
DISTI #
895-FT2232H-56Q-TRAY
|
Mouser Electronics | USB Interface IC Sgl 480Mbs 2 UART USB 2.0 12Mbit RoHS: Compliant | 17018 |
|
$4.8100 / $5.1300 | Buy Now |
DISTI #
E54:1762_10170797
|
Arrow Electronics | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 56-Pin VQFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2406 | Europe - 106 |
|
$4.7870 | Buy Now |
DISTI #
V36:1790_16661118
|
Arrow Electronics | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 56-Pin VQFN EP RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 24 Weeks Date Code: 2313 | Americas - 32 |
|
$4.7630 / $4.9050 | Buy Now |
DISTI #
72044609
|
RS | USB Hi-Speed to Dual Channel Serial UART/FIFO/JTAG/SPI/I2C IC, QFN-56 | FTDI FT2232H-56Q-TRAY RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 753 |
|
$4.7800 / $5.2500 | Buy Now |
DISTI #
80899864
|
Verical | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 56-Pin VQFN EP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2406 | Americas - 106 |
|
$9.8469 | Buy Now |
DISTI #
70353773
|
Verical | High Speed USB to UART/FIFO USB 2.0 1.8V/3.3V Tray 56-Pin VQFN EP RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2313 | Americas - 32 |
|
$4.9050 | Buy Now |
|
Neutron USA | USB Interface IC Sgl 480Mbs 2 UART USB 2.0 12Mbit | 0 |
|
$38.3100 | Buy Now |
|
Win Source Electronics | IC DUAL USB TO UART/FIFO 56VQFN / USB Bridge, USB to UART,FIFO USB 2.0 UART, FIFO Interface 56-VQFN (8x8) | 5980 |
|
$5.0960 / $7.6440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT2232H-56Q-TRAY
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT2232H-56Q-TRAY
FTDI Chip
USB Bus Controller, CMOS, VQFN-56
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Package Description | VQFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | 16 | |
Bus Compatibility | 8048; 8051; I2C; SPI; UART; VBUS | |
Clock Frequency-Max | 12 MHz | |
Data Transfer Rate-Max | 60 MBps | |
Drive Interface Standard | RS232; RS422; RS485 | |
External Data Bus Width | 8 | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |