Part Details for FT221XS-U by FTDI Chip
Overview of FT221XS-U by FTDI Chip
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for FT221XS-U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
768-1152-5-ND
|
DigiKey | IC USB 8 BIT SPI/FT1248 20SSOP Min Qty: 1160 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8250 | Buy Now |
DISTI #
895-FT221XS-U
|
Mouser Electronics | USB Interface IC USB to 8 bit SPI / FT1248 IC SSOP-20 RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
DISTI #
72044522
|
RS | USB Full Speed to 8-Bit SPI/FT1248 IC with USB Charger Detection, SSOP-20 | FTDI FT221XS-U RoHS: Not Compliant Min Qty: 5800 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4200 | RFQ |
Part Details for FT221XS-U
FT221XS-U CAD Models
FT221XS-U Part Data Attributes
|
FT221XS-U
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT221XS-U
FTDI Chip
Microprocessor Circuit, CMOS, PDSO20, 8.66 X 3.91 MM, 0.635 MM PITCH, ROHS COMPLIANT, MO-137AD, SSOP-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | SOIC | |
Package Description | SSOP, SSOP20,.25 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 1 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G20 | |
Length | 8.6614 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 13.1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |