-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microprocessor Circuit, CMOS, PDSO16, 4.90 X 3.91 MM, 0.635 MM PITCH, ROHS COMPLIANT, MO-137AB, SSOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FT201XS-R by FTDI Chip is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T7081
|
Newark | Usb 2.0-I2C Interface, 85Deg C, Ssop-16, Usb Ic Type:Usb-I2C Interface, Usb Standard:Usb 2.0, Sup... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4052 |
|
$2.0600 / $2.5000 | Buy Now |
DISTI #
768-1136-1-ND
|
DigiKey | IC USB FS I2C 16SSOP Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7548 In Stock |
|
$1.7625 / $2.2600 | Buy Now |
DISTI #
895-FT201XS-R
|
Mouser Electronics | USB Interface IC USB to I2C IC SSOP-16 RoHS: Compliant | 3832 |
|
$1.7600 / $2.1900 | Buy Now |
DISTI #
70454691
|
RS | FT201XS-R Interface SIE, UART 3.4Mbit/s, 5 V, 16-Pin, SSOP | FTDI FT201XS-R RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1700 | RFQ |
|
Bristol Electronics | Min Qty: 2 | 30 |
|
$1.6800 / $3.3600 | Buy Now |
|
Quest Components | 24 |
|
$2.2500 / $4.5000 | Buy Now | |
|
Neutron USA | USB Interface IC USB to I2C IC SSOP-16 | 50 |
|
$27.5800 | Buy Now |
|
Vyrian | Peripheral ICs | 5033 |
|
RFQ | |
|
Win Source Electronics | IC USB FS I2C 16SSOP / USB Bridge, USB to I²C USB 2.0 UART Interface 16-SSOP | 2120 |
|
$2.1667 / $3.2501 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FT201XS-R
FTDI Chip
Buy Now
Datasheet
|
Compare Parts:
FT201XS-R
FTDI Chip
Microprocessor Circuit, CMOS, PDSO16, 4.90 X 3.91 MM, 0.635 MM PITCH, ROHS COMPLIANT, MO-137AB, SSOP-16
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD | |
Part Package Code | SOIC | |
Package Description | SSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | FTDI Chip | |
Address Bus Width | ||
Bus Compatibility | I2C; UART; USB | |
Clock Frequency-Max | 12.02 MHz | |
Data Transfer Rate-Max | 0.425 MBps | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
Length | 4.9022 mm | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 8.65 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
The maximum cable length supported by the FT201XS-R is 3 meters (10 feet) for a reliable connection, but it can be extended up to 10 meters (33 feet) with a repeater or an active extension cable.
No, the FT201XS-R is designed to operate at 3.3V, and using a 5V power supply may damage the device. A voltage regulator or level shifter is required to step down the voltage to 3.3V.
The FT201XS-R is configured for I2C or SPI mode through the EEPROM programming. The device can be programmed using the FTDI Chip's FT_Prog software or other third-party programming tools.
The maximum data transfer rate of the FT201XS-R is 12 Mbps for I2C mode and 30 Mbps for SPI mode.
Yes, the FT201XS-R is compatible with USB 3.0, but it operates at USB 2.0 speeds. It can be used with USB 3.0 hosts, but the data transfer rate will be limited to USB 2.0 speeds.