Part Details for FT2000KA by Diotec Semiconductor AG
Overview of FT2000KA by Diotec Semiconductor AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FT2000KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2796-FT2000KA-ND
|
DigiKey | DIODE FST TO220AC 50V 200NS 150C Min Qty: 1000 Lead time: 2 Weeks Container: Tube MARKETPLACE PRODUCT |
98840 In Stock |
|
$0.8577 | Buy Now |
DISTI #
2721-FT2000KA-ND
|
DigiKey | DIODE GEN PURP 50V 20A TO220AC Min Qty: 250 Container: Tube MARKETPLACE PRODUCT |
98840 In Stock |
|
$0.9414 / $2.5469 | Buy Now |
DISTI #
4878-FT2000KA-ND
|
DigiKey | DIODE GEN PURP 50V 20A TO220AC Min Qty: 1000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4783 | Buy Now |
DISTI #
637-FT2000KA
|
Mouser Electronics | Rectifiers Diode, Fast, TO-220AC, 50V, 20A, 150C RoHS: Compliant | 0 |
|
$0.5600 / $1.7300 | Order Now |
|
Onlinecomponents.com | Diode - Fast - TO-220AC - 50V - 20A - 200ns RoHS: Compliant | 98840 Factory Stock |
|
$0.3543 / $0.5477 | Buy Now |
DISTI #
78440540
|
Verical | Diode Switching 50V 20A 2-Pin(2+Tab) TO-220AC Tube Min Qty: 122 Package Multiple: 1 | Americas - 125 |
|
$0.5600 / $0.5768 | Buy Now |
DISTI #
FT2000KA-DIO
|
TME | Diode: rectifying, THT, 50V, 20A, tube, Ifsm: 350A, TO220AC, Ir: 5uA Min Qty: 1 | 125 |
|
$0.4520 / $0.7720 | Buy Now |
|
Master Electronics | Diode - Fast - TO-220AC - 50V - 20A - 200ns RoHS: Compliant | 98840 Factory Stock |
|
$0.3543 / $0.5477 | Buy Now |
Part Details for FT2000KA
FT2000KA CAD Models
FT2000KA Part Data Attributes
|
FT2000KA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
FT2000KA
Diotec Semiconductor AG
Rectifier Diode, 1 Phase, 1 Element, 20A, 50V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | TO-220AC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-2 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Diotec | |
Application | GENERAL PURPOSE | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.84 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 390 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |