Part Details for FT1A-H12RA by IDEC Corporation
Overview of FT1A-H12RA by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT1A-H12RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3982
|
Newark | Processor Module, Plc, 12 I/O, Lcd, No. Of Analog Inputs:2, No. Of Analog Outputs:-, No. Of Digital Inputs:6, No. Of Digital Outputs:4, Meter Display Type:Lcd, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Idec FT1A-H12RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.9700 / $184.4200 | Buy Now |
DISTI #
1885-1416-ND
|
DigiKey | SMARTAXIS 12I/O CPU DC POWER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8 In Stock |
|
$176.5450 / $182.6300 | Buy Now |
DISTI #
199-FT1AH12RA
|
Mouser Electronics | PLC Controllers SmartAXIS 12I/O CPU DC power RoHS: Compliant | 37 |
|
$170.4300 / $179.7900 | Buy Now |
DISTI #
70274735
|
RS | Controller, CPU, 12I/O, DC Power, 100-240VAC, w/Display, FT1A Series SmartAXIS | IDEC Corporation FT1A-H12RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$164.3700 / $182.6300 | Buy Now |
|
Onlinecomponents.com | All-In-One Touch Screen Interface And Logic Controller RoHS: Compliant |
5 In Stock |
|
$166.2700 / $181.7100 | Buy Now |
DISTI #
75700081
|
Verical | All-In-One Touch Screen Interface And Logic Controller Min Qty: 1 Package Multiple: 1 Date Code: 2312 | Americas - 4 |
|
$220.9310 / $224.0567 | Buy Now |
DISTI #
000000000005150033
|
Sager | PLC Controllers SmartAXIS 12I/O CPU DC power Min Qty: 1 | 0 |
|
$252.6800 / $267.5500 | Buy Now |
|
Master Electronics | All-In-One Touch Screen Interface And Logic Controller RoHS: Compliant |
5 In Stock |
|
$166.2700 / $181.7100 | Buy Now |
|
Neutron USA | Programmable Logic Controller, 8Input: 6DI 2A/DI, 4 Relay Out, Vs: 24VDC, DIN Rail, LCD | 50 |
|
$433.9300 | Buy Now |