Part Details for FT1A-B24RA by IDEC Corporation
Overview of FT1A-B24RA by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FT1A-B24RA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72W3970
|
Newark | Processor Module, Plc, 24 I/O, No. Of Analog Inputs:4, No. Of Analog Outputs:-, No. Of Digital Inputs:12, No. Of Digital Outputs:8, Meter Display Type:-, Ip/Nema Rating:-, Product Range:- Rohs Compliant: Yes |Idec FT1A-B24RA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$343.9200 / $382.1300 | Buy Now |
DISTI #
1885-1288-ND
|
DigiKey | SMARTAXIS 24I/O CPU DC POWER Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
3 In Stock |
|
$334.0304 / $371.1400 | Buy Now |
DISTI #
199-FT1AB24RA
|
Mouser Electronics | PLC Controllers SmartAXIS 24I/O CPU DC power RoHS: Compliant | 13 |
|
$356.4200 / $361.4800 | Buy Now |
DISTI #
70274900
|
RS | Controller, CPU, 24I/O, DC Power, 24VDC, w/o Display, FT1A Series SmartAXIS | IDEC Corporation FT1A-B24RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$334.0300 / $371.1400 | RFQ |
|
Onlinecomponents.com | All-In-One Touch Screen Interface And Logic Controller RoHS: Compliant |
3 In Stock |
|
$337.9500 / $354.8200 | Buy Now |
DISTI #
69673028
|
Verical | All-In-One Touch Screen Interface And Logic Controller Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 2 |
|
$437.5092 | Buy Now |
|
Master Electronics | All-In-One Touch Screen Interface And Logic Controller RoHS: Compliant |
3 In Stock |
|
$337.9500 / $354.8200 | Buy Now |
|
Neutron USA | PLC Controller, SmartAXIS 24I/O CPU DC power | 13 |
|
$832.4600 | Buy Now |