Microcontrollers and Processors
FT122Q-R
FTDI Chip
Description: USB Bus Controller, CMOS, 4 X 4 MM, 0.40 MM PITCH, GREEN, QFN-28

Overview of FT122Q-R by FTDI Chip

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for FT122Q-R by FTDI Chip
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT122Q-R by FTDI Chip

FT122Q-R
FTDI Chip
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD
Package Description
HQCCN, LCC28,.16SQ,16
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
FTDI Chip
Address Bus Width
Clock Frequency-Max
24 MHz
External Data Bus Width
8
JESD-30 Code
S-XQCC-N28
Length
4 mm
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HQCCN
Package Equivalence Code
LCC28,.16SQ,16
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG
Seated Height-Max
0.9 mm
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
NO LEAD
Terminal Pitch
0.4 mm
Terminal Position
QUAD
Width
4 mm
uPs/uCs/Peripheral ICs Type
BUS CONTROLLER, UNIVERSAL SERIAL BUS
Want to compare parts?
  1. FT122Q-R
    FTDI Chip
    USB Bus Controller, CMOS, 4 X 4 MM, 0.40 MM PITCH, GREEN, QFN-28
    VS

Related Parts for FT122Q-R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT122Q-R by FTDI Chip.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT122Q-R by FTDI Chip

Select Manufacturer
Which Manufacturer of FT122Q-R would you like to use for your alert(s)?
  • Please alert me when FT122Q-R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT122Q-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT122Q-R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT122Q-R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT122Q-R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT122Q-R by FTDI Chip

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: