FT10561S0050JBK
American Technical Ceramics Corp
Description: RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm

Overview of FT10561S0050JBK by American Technical Ceramics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Environmental Monitoring Industrial Automation

CAD Models for FT10561S0050JBK by American Technical Ceramics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for FT10561S0050JBK by American Technical Ceramics Corp

FT10561S0050JBK
American Technical Ceramics Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AMERICAN TECHNICAL CERAMICS CORP
Reach Compliance Code
unknown
Characteristic Impedance
50 Ω
Construction
COMPONENT
Input Power-Max (CW)
48.75 dBm
Operating Frequency-Max
4000 MHz
Operating Frequency-Min
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
RF/Microwave Device Type
RF/MICROWAVE TERMINATION
VSWR-Max
1.2
Want to compare parts?
  1. FT10561S0050JBK
    American Technical Ceramics Corp
    RF/Microwave Termination, 0MHz Min, 4000MHz Max, 50ohm
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for FT10561S0050JBK by American Technical Ceramics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: FT10561S0050JBK by American Technical Ceramics Corp

Select Manufacturer
Which Manufacturer of FT10561S0050JBK would you like to use for your alert(s)?
  • Please alert me when FT10561S0050JBK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for FT10561S0050JBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for FT10561S0050JBK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for FT10561S0050JBK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for FT10561S0050JBK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare FT10561S0050JBK by American Technical Ceramics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: